CPE-827 | |
---|---|
DigiKey Part Number | 102-1620-ND |
Manufacturer | |
Manufacturer Product Number | CPE-827 |
Description | BUZZER PIEZO 10V 30.00MM FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 11mA 97dB @ 10V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-827 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 50V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 97dB @ 10V, 10cm | |
Current - Supply | 11mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.98000 | ¥99.80 |
25 | ¥9.23240 | ¥230.81 |
50 | ¥8.68320 | ¥434.16 |
100 | ¥8.15610 | ¥815.61 |
300 | ¥7.59897 | ¥2,279.69 |
600 | ¥7.00713 | ¥4,204.28 |
1,200 | ¥6.58561 | ¥7,902.73 |