PT-2038WQ | |
---|---|
DigiKey Part Number | 458-1252-ND |
Manufacturer | |
Manufacturer Product Number | PT-2038WQ |
Description | BUZZER PIEZO 5V 24MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3.8kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.16400 | ¥91.64 |
25 | ¥8.48080 | ¥212.02 |
50 | ¥7.98260 | ¥399.13 |
100 | ¥7.50230 | ¥750.23 |
250 | ¥6.95908 | ¥1,739.77 |
500 | ¥6.45464 | ¥3,227.32 |
1,000 | ¥6.03391 | ¥6,033.91 |
5,000 | ¥5.91290 | ¥29,564.50 |