Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,988 In Stock | 1 : ¥11.99000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 50V (Max) | - | Piezo | Single Tone | - | 97dB @ 10V, 10cm | 11mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.220" (5.60mm) | |||
226 In Stock | 1 : ¥57.64000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 16V | 5kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Custom | Wire Leads | 0.551" Dia (14.00mm) | 0.413" (10.50mm) | |||
7,326 In Stock | 1 : ¥63.33000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 6 ~ 14V | 2.8kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange | Wire Leads | 1.008" Dia (25.60mm) | 0.650" (16.50mm) | |||
9,544 In Stock | 1 : ¥5.87000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) | |||
2,549 In Stock | 1 : ¥7.82000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 85dB @ 10V, 10cm | 11mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.551" Dia (14.00mm) | 0.177" (4.50mm) | |||
2,389 In Stock | 1 : ¥22.87000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 2.7kHz | Piezo | Single Tone | - | 76dB @ 12V, 30cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.346" (8.80mm) | |||
1,999 In Stock | 1 : ¥23.80000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 3.5kHz | Piezo | Single Tone | - | 86dB @ 12V, 30cm | 5mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.327" Dia (33.70mm) | 0.591" (15.00mm) | |||
998 In Stock | 1 : ¥24.40000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.1kHz | Piezo | Single Tone | - | 73dB @ 12V, 30cm | 14mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.937" Dia (23.80mm) | 0.591" (15.00mm) | |||
582 In Stock | 1 : ¥24.40000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.4kHz | Piezo | Single Tone | - | 86dB @ 12V, 30cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.965" Dia (24.50mm) | 0.650" (16.50mm) | |||
656 In Stock | 1 : ¥27.71000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 16V | 3.2kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.917" Dia (23.30mm) | 0.421" (10.70mm) | |||
19,266 In Stock | 1 : ¥27.88000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 2.8kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 7mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.650" (16.50mm) | |||
1,080 In Stock | 1 : ¥41.40000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 4 ~ 28V | 3.5kHz | Piezo | Pulse, Fast | - | 82dB @ 12V, 30cm | 5mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.102" Dia (28.00mm) | 1.020" (25.90mm) | |||
691 In Stock | 1 : ¥42.42000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 4 ~ 28V | 3.5kHz | Piezo | Pulse, Slow | - | 87dB @ 12V, 30cm | 6mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.102" Dia (28.00mm) | 1.020" (25.90mm) | |||
653 In Stock | 1 : ¥47.27000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 4 ~ 28V | 3.6kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 8mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | 1.488" Dia (37.80mm) | 0.945" (24.00mm) | |||
235 In Stock | 1 : ¥52.03000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 16V | 2.8kHz | Piezo | Single Tone | - | 102dB @ 12V, 30cm | 50mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.886" (22.50mm) | |||
3,904 In Stock | 1 : ¥57.81000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 16V | 5kHz | Piezo | Single Tone | - | 80dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.413" (10.50mm) | |||
684 In Stock | 1 : ¥8.76000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 84dB @ 10V, 10cm | 6mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.870" Dia (22.10mm) | 0.280" (7.10mm) | |||
816 In Stock | 1 : ¥10.71000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | 3.3kHz | Piezo | Single Tone | - | 93dB @ 10V, 10cm | 10mA | Side | -30°C ~ 115°C | - | - | - | Through Hole | PC Pins | 0.945" L x 0.394" W (24.00mm x 10.00mm) | 1.004" (25.50mm) | |||
784 In Stock | 1 : ¥13.77000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 75dB @ 10V, 10cm | 4mA | Top | -30°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.335" (8.50mm) | |||
1,021 In Stock | 1 : ¥13.86000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | - | 30V (Max) | 5kHz | Piezo | Continuous | - | 80dB @ 10V, 10cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.650" Dia (16.50mm) | 0.177" (4.50mm) | |||
631 In Stock | 1 : ¥16.32000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 90dB @ 10V, 10cm | 8mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.283" (7.20mm) | |||
500 In Stock | 1 : ¥16.66000 Box | Box | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 40V (Max) | - | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 10mA | Top | -30°C ~ 80°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.732" Dia (44.00mm) | 0.571" (14.50mm) | |||
1,018 In Stock | 1 : ¥22.70000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 8 ~ 16V | 3.5kHz | Piezo | Single Tone | - | 96dB @ 12V, 30cm | 12mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.327" Dia (33.70mm) | 0.591" (15.00mm) | |||
353 In Stock | 1 : ¥28.99000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 28V | 2.8kHz | Piezo | Pulse, Fast | - | 81dB @ 12V, 30cm | 6mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.650" (16.50mm) | |||
225 In Stock | 1 : ¥33.32000 Box | Box | Active | Indicator, Internally Driven | AC, DC | 12 V | 3 ~ 30V | 3.1kHz | Piezo | Single Tone | - | 89dB @ 12V, 30cm | 8mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.886" (22.50mm) |