CPE-251 | |
---|---|
DigiKey Part Number | 102-1631-ND |
Manufacturer | |
Manufacturer Product Number | CPE-251 |
Description | BUZZER PIEZO 12V 28.00MM FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 5mA 3.5kHz 82dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 12V, 30cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 1.020" (25.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥34.20000 | ¥342.00 |
25 | ¥31.52920 | ¥788.23 |
90 | ¥27.73189 | ¥2,495.87 |
270 | ¥26.06789 | ¥7,038.33 |
540 | ¥24.55656 | ¥13,260.54 |