IP224512-1 | |
---|---|
DigiKey Part Number | 2104-IP224512-1-ND |
Manufacturer | |
Manufacturer Product Number | IP224512-1 |
Description | BUZZER PIEZO 12V 22MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 3mA 4.5kHz 95dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 30V | |
Frequency | 4.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥14.91100 | ¥149.11 |
25 | ¥13.92160 | ¥348.04 |