CPE-420 | |
---|---|
DigiKey Part Number | 102-1641-ND |
Manufacturer | |
Manufacturer Product Number | CPE-420 |
Description | BUZZER PIEZO 12V 41.80MM FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 50mA 2.8kHz 102dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 102dB @ 12V, 30cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.03000 | ¥52.03 |
10 | ¥42.90600 | ¥429.06 |
25 | ¥39.55800 | ¥988.95 |
70 | ¥37.12729 | ¥2,598.91 |
140 | ¥34.79121 | ¥4,870.77 |
280 | ¥32.70329 | ¥9,156.92 |
560 | ¥30.80734 | ¥17,252.11 |