CPE-267 | |
---|---|
DigiKey Part Number | 102-1282-ND |
Manufacturer | |
Manufacturer Product Number | CPE-267 |
Description | BUZZER PIEZO 12V 25.60MM FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 35mA 2.8kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-267 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 14V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.008" Dia (25.60mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
10 | ¥51.59400 | ¥515.94 |
25 | ¥47.58320 | ¥1,189.58 |
50 | ¥44.77080 | ¥2,238.54 |
100 | ¥42.13710 | ¥4,213.71 |
250 | ¥38.91144 | ¥9,727.86 |
500 | ¥37.51162 | ¥18,755.81 |