AT-1750-TFL-LW95-R | |
---|---|
DigiKey Part Number | 668-1244-ND |
Manufacturer | |
Manufacturer Product Number | AT-1750-TFL-LW95-R |
Description | BUZZER PIEZO 10V 16.5MM CUSTOM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 9mA 5kHz 80dB @ 10V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-1750-TFL-LW95-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 10V, 10cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.17300 | ¥91.73 |
25 | ¥8.48440 | ¥212.11 |
50 | ¥7.98780 | ¥399.39 |
100 | ¥7.50570 | ¥750.57 |
250 | ¥6.96248 | ¥1,740.62 |
500 | ¥6.45786 | ¥3,228.93 |
1,000 | ¥6.03697 | ¥6,036.97 |
5,000 | ¥5.91591 | ¥29,579.55 |