CEP-2250 | |
---|---|
DigiKey Part Number | 102-1122-ND |
Manufacturer | |
Manufacturer Product Number | CEP-2250 |
Description | BUZZER PIEZO 12V 28MM FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 6mA 3.5kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CEP-2250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 6mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 1.020" (25.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
10 | ¥28.34300 | ¥283.43 |
25 | ¥26.15320 | ¥653.83 |
90 | ¥23.03078 | ¥2,072.77 |
270 | ¥21.39693 | ¥5,777.17 |
540 | ¥19.86861 | ¥10,729.05 |