TP103210-1 | |
---|---|
DigiKey Part Number | 2104-TP103210-1-ND |
Manufacturer | |
Manufacturer Product Number | TP103210-1 |
Description | BUZZER PIEZO 10V 10MM CUSTOM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 7mA 3.2kHz 80dB @ 10V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 10V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.33100 | ¥83.31 |
25 | ¥7.70160 | ¥192.54 |
50 | ¥7.54540 | ¥377.27 |