AT-1348-TF-LW90-R | |
---|---|
DigiKey Part Number | 668-1302-ND |
Manufacturer | |
Manufacturer Product Number | AT-1348-TF-LW90-R |
Description | BUZZER PIEZO 10V 13MM CUSTOM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 5mA 4.8kHz 80dB @ 10V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-1348-TF-LW90-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 10V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥11.85100 | ¥118.51 |
25 | ¥10.95640 | ¥273.91 |
50 | ¥10.30180 | ¥515.09 |
200 | ¥9.67225 | ¥1,934.45 |
400 | ¥8.96135 | ¥3,584.54 |
600 | ¥8.30243 | ¥4,981.46 |
1,000 | ¥7.92509 | ¥7,925.09 |