Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,142 In Stock | 1 : ¥10.97000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 1 ~ 30V | 5kHz | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.650" Dia (16.50mm) | 0.177" (4.50mm) | |||
9,544 In Stock | 1 : ¥5.87000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) | |||
700 In Stock | 1 : ¥10.03000 Tray | - | Tray | Active | Transducer, Externally Driven | DC | 10 V | 1 ~ 30V | 3.2kHz | Piezo | - | - | 80dB @ 10V, 10cm | 7mA | Top | -20°C ~ 70°C | - | - | - | Custom | Wire Leads | 0.394" Dia (10.00mm) | 0.126" (3.20mm) | ||
0 In Stock Check Lead Time | 1 : ¥8.08000 Bulk | - | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 9 V | 9 ~ 40V | 8kHz | Piezo | Single Tone | - | - | - | Top | -20°C ~ 70°C | - | - | - | Wire Lead | Wire Leads | 0.551" Dia (14.00mm) | 0.098" (2.50mm) |