AT-1438-TWT-R | |
---|---|
DigiKey Part Number | 668-1101-ND |
Manufacturer | |
Manufacturer Product Number | AT-1438-TWT-R |
Description | BUZZER PIEZO 5V 13.8MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 3.8kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1438-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥12.70100 | ¥127.01 |
25 | ¥11.73520 | ¥293.38 |
40 | ¥11.03675 | ¥441.47 |
100 | ¥10.36130 | ¥1,036.13 |
300 | ¥9.59987 | ¥2,879.96 |
500 | ¥8.89398 | ¥4,446.99 |
1,000 | ¥8.48974 | ¥8,489.74 |