PT-1245P-PQ | |
---|---|
DigiKey Part Number | 458-1391-ND |
Manufacturer | |
Manufacturer Product Number | PT-1245P-PQ |
Description | BUZZER PIEZO 5V 12.6MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.71100 | ¥77.11 |
100 | ¥6.31300 | ¥631.30 |
1,000 | ¥5.07735 | ¥5,077.35 |
5,000 | ¥4.97551 | ¥24,877.55 |