CPE-270 | |
---|---|
DigiKey Part Number | 102-1634-ND |
Manufacturer | |
Manufacturer Product Number | CPE-270 |
Description | BUZZER PIEZO 12V 33.70MM FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 5mA 3.5kHz 86dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 12V, 30cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.327" Dia (33.70mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥19.74800 | ¥197.48 |
25 | ¥18.23360 | ¥455.84 |
50 | ¥17.13160 | ¥856.58 |
140 | ¥16.07093 | ¥2,249.93 |
280 | ¥14.87471 | ¥4,164.92 |
560 | ¥13.76863 | ¥7,710.43 |
1,120 | ¥13.61773 | ¥15,251.86 |