CPI-4233C-120 | |
---|---|
DigiKey Part Number | 102-3750-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4233C-120 |
Description | BUZZER PIEZO 12V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 2.8kHz 94dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4233C-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 94dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.65000 | ¥83.65 |
10 | ¥68.62200 | ¥686.22 |
25 | ¥63.10280 | ¥1,577.57 |
40 | ¥59.10900 | ¥2,364.36 |
80 | ¥55.28338 | ¥4,422.67 |
440 | ¥53.01995 | ¥23,328.78 |