AI-3135-TF-LW100-R | |
---|---|
DigiKey Part Number | 668-1350-ND |
Manufacturer | |
Manufacturer Product Number | AI-3135-TF-LW100-R |
Description | BUZZER PIEZO 9V 31MM FLANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 9 V 8mA 3.5kHz 105dB @ 9V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-3135-TF-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 9 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 9V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥21.65300 | ¥216.53 |
25 | ¥19.98120 | ¥499.53 |
50 | ¥18.76560 | ¥938.28 |
100 | ¥17.59670 | ¥1,759.67 |
250 | ¥16.34816 | ¥4,087.04 |
450 | ¥15.18053 | ¥6,831.24 |