AT-4534-TT-R | |
---|---|
DigiKey Part Number | 668-AT-4534-TT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-4534-TT-R |
Description | BUZZER PIEZO 12V 45MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 5.7mA 3.4kHz 110dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-4534-TT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 50V | |
Frequency | 3.4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 110dB @ 12V, 10cm | |
Current - Supply | 5.7mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 0.539" (13.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥25.85100 | ¥258.51 |
25 | ¥23.85000 | ¥596.25 |
50 | ¥22.39800 | ¥1,119.90 |
100 | ¥21.00300 | ¥2,100.30 |
250 | ¥19.51280 | ¥4,878.20 |
450 | ¥18.11887 | ¥8,153.49 |