CI25P-16T290-C-1X | |
---|---|
DigiKey Part Number | 2603-CI25P-16T290-C-1X-ND |
Manufacturer | |
Manufacturer Product Number | CI25P-16T290-C-1X |
Description | BUZZER PIEZO 12V 25.4MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 40mA 2.9kHz 98dB @ 12V, 61cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CI25P-16T290-C-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 16V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 98dB @ 12V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 0.858" (21.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥44.35900 | ¥443.59 |
25 | ¥40.90800 | ¥1,022.70 |
40 | ¥39.25000 | ¥1,570.00 |
80 | ¥36.93463 | ¥2,954.77 |
230 | ¥33.68735 | ¥7,748.09 |
440 | ¥31.84884 | ¥14,013.49 |
945 | ¥31.77332 | ¥30,025.79 |