Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,776 In Stock | 1 : ¥64.10000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 6 ~ 14V | 2.8kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 35mA | Top | -30°C ~ 85°C | - | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange | Wire Leads | 1.008" Dia (25.60mm) | 0.650" (16.50mm) | |||
4,329 In Stock | 1 : ¥55.60000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 20 V | 50V (Max) | 3.7kHz | Piezo | Single Tone | - | 95dB @ 20V, 30cm | 40mA | Top | -30°C ~ 85°C | - | - | IP68 - Dust Tight, Waterproof | Panel Mount, Flange | Wire Leads | 1.008" Dia (25.60mm) | 0.870" (22.10mm) | |||
6,660 In Stock | 1 : ¥18.79000 Tray | - | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 1 ~ 30V | 2.6kHz | Piezo | Single Tone | - | 103dB @ 12V, 10cm | 10mA | Top | -40°C ~ 85°C | - | - | IP68 - Dust Tight, Waterproof | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.551" (14.00mm) | ||
357 In Stock | 1 : ¥49.90000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 16V | 2.9kHz | Piezo | Localization | - | 85dB @ 12V, 61cm | 40mA | Top | -30°C ~ 65°C | - | - | IP68 - Dust Tight, Waterproof | Through Hole | PC Pins | 1.000" Dia (25.40mm) | 0.858" (21.80mm) | ||
198 In Stock | 1 : ¥61.04000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 12 V | 8 ~ 16V | 400Hz | Piezo | Single Tone | - | 95dB @ 12V, 10cm | 60mA | Top | -40°C ~ 105°C | - | - | IP67 - Dust Tight, Waterproof | Through Hole | PC Pins | 1.024" L x 1.024" W (26.00mm x 26.00mm) | 0.776" (19.70mm) |