AI-1450-TWT-WP-R | |
---|---|
DigiKey Part Number | 668-AI-1450-TWT-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1450-TWT-WP-R |
Description | BUZZER MAGNETIC 12V 14MM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 35mA 5kHz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1450-TWT-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 16V | |
Frequency | 5kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥49.89400 | ¥498.94 |
25 | ¥45.93360 | ¥1,148.34 |
40 | ¥43.06925 | ¥1,722.77 |
100 | ¥40.31530 | ¥4,031.53 |
300 | ¥38.71540 | ¥11,614.62 |
500 | ¥37.28140 | ¥18,640.70 |