AP.10F.07.0039B | |
---|---|
DigiKey Part Number | 931-1148-ND |
Manufacturer | |
Manufacturer Product Number | AP.10F.07.0039B |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz -10dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -10dBic | |
Features | Cable - 39mm, LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.244" (6.20mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.46000 | ¥174.46 |
100 | ¥130.86510 | ¥13,086.51 |
500 | ¥116.33358 | ¥58,166.79 |