DF50-30DP-1V(51) | |
---|---|
DigiKey Part Number | H12051TR-ND - Tape & Reel (TR) H12051CT-ND - Cut Tape (CT) H12051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-30DP-1V(51) |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-30DP-1V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.26240 | ¥256.56 |
50 | ¥10.03240 | ¥501.62 |
100 | ¥9.57760 | ¥957.76 |
250 | ¥8.66496 | ¥2,166.24 |
500 | ¥7.98092 | ¥3,990.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.23375 | ¥5,233.75 |