DF50-30DP-1V(52) | |
---|---|
DigiKey Part Number | H126067TR-ND - Tape & Reel (TR) H126067CT-ND - Cut Tape (CT) H126067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-30DP-1V(52) |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-30DP-1V(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.56600 | ¥289.15 |
50 | ¥11.30980 | ¥565.49 |
100 | ¥10.79590 | ¥1,079.59 |
250 | ¥9.76768 | ¥2,441.92 |
500 | ¥8.99664 | ¥4,498.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.50565 | ¥7,505.65 |
2,000 | ¥7.25546 | ¥14,510.92 |
3,000 | ¥7.00523 | ¥21,015.69 |
5,000 | ¥6.65498 | ¥33,274.90 |
10,000 | ¥6.50487 | ¥65,048.70 |