DF50-40DP-1V(51) | |
---|---|
DigiKey Part Number | H12053TR-ND - Tape & Reel (TR) H12053CT-ND - Cut Tape (CT) H12053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-40DP-1V(51) |
Description | CONN HEADER SMD 40POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-40DP-1V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
50 | ¥12.22280 | ¥611.14 |
100 | ¥11.66700 | ¥1,166.70 |
250 | ¥10.55552 | ¥2,638.88 |
500 | ¥9.72222 | ¥4,861.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.24084 | ¥8,240.84 |
2,000 | ¥7.96614 | ¥15,932.28 |
3,000 | ¥7.69144 | ¥23,074.32 |
5,000 | ¥7.30686 | ¥36,534.30 |
10,000 | ¥7.14205 | ¥71,420.50 |