CSI-SGFB-100-UFFR | |
---|---|
DigiKey Part Number | CSI-SGFB-100-UFFR-ND |
Manufacturer | |
Manufacturer Product Number | CSI-SGFB-100-UFFR |
Description | CBL ASSY U.FL-SMA JCK-PLG 3.937" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSI-SGFB-100-UFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
250 | ¥48.93740 | ¥12,234.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/549/MFG_CSI-SGFB-ccc-UFFR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/549/MFG_CSI-SGFB-ccc-UFFR_tmb.jpg)