YG0046AA | |
---|---|
DigiKey Part Number | 2958-YG0046AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0046AA |
Description | PATCH, GNSS L1, PIN MNT, 18X18 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz BeiDou, Galileo, GNSS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.577GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.577GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | BeiDou, Galileo, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.87800 | ¥108.78 |
25 | ¥10.26240 | ¥256.56 |
80 | ¥8.74350 | ¥699.48 |
250 | ¥8.20980 | ¥2,052.45 |
500 | ¥7.18358 | ¥3,591.79 |
1,000 | ¥5.95211 | ¥5,952.11 |
2,500 | ¥5.54162 | ¥13,854.05 |
5,000 | ¥5.33637 | ¥26,681.85 |