ATPGGBR1840A | |
---|---|
DigiKey Part Number | 3155-ATPGGBR1840A-ND |
Manufacturer | |
Manufacturer Product Number | ATPGGBR1840A |
Description | RF ANT GPS/GLONASS/BEIDOU PATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.608GHz Beidou, GLONASS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.602GHz ~ 1.615GHz SMA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.608GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.602GHz ~ 1.615GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |