ATIGGBL52580-100 | |
---|---|
DigiKey Part Number | 3155-ATIGGBL52580-100-ND |
Manufacturer | |
Manufacturer Product Number | ATIGGBL52580-100 |
Description | RF ANT GPS L1+L5/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Ceramic Patch RF Antenna 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz -2dBi, -2dBi, 0dBi, 2dBi IPEX MHF Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -2dBi, -2dBi, 0dBi, 2dBi | |
Features | Cable - 100mm, LNA | |
Termination | IPEX MHF | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Applications | Beidou, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.06000 | ¥121.06 |