ATPGGBL5R2580A | |
---|---|
DigiKey Part Number | 3155-ATPGGBL5R2580A-ND |
Manufacturer | |
Manufacturer Product Number | ATPGGBL5R2580A |
Description | RF ANT GPS L1+L5/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.577GHz, 1.602GHz Beidou, GLONASS, GPS Ceramic Patch RF Antenna 1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.591GHz ~ 1.563GHz, 1.597GHz ~ 1.607GHz 0.5dBi, 2.4dBi, 0.6dBi, 0.6dBi, 3.4dBi Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.577GHz, 1.602GHz | |
Frequency Range | 1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.591GHz ~ 1.563GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 0.5dBi, 2.4dBi, 0.6dBi, 0.6dBi, 3.4dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.315" (8.00mm) | |
Applications | Beidou, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |