ATIGGBL22580-100 | |
---|---|
DigiKey Part Number | 3155-ATIGGBL22580-100-ND |
Manufacturer | |
Manufacturer Product Number | ATIGGBL22580-100 |
Description | RF ANT GPS L1+L2/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.217GHz ~ 1.237GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz 2.11dBi, 2.19dBi, -0.3dBi, -0.2dBi, 0.47dBi, 0.7dBi, 3.18dBi, 3.09dBi IPEX Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.217GHz ~ 1.237GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | -4.66dB, -18.28dB, -21.45dB, -30.8dB | |
Gain | 2.11dBi, 2.19dBi, -0.3dBi, -0.2dBi, 0.47dBi, 0.7dBi, 3.18dBi, 3.09dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.30000 | ¥171.30 |