ANT-190751B93 | |
---|---|
DigiKey Part Number | 2057-ANT-190751B93-ND |
Manufacturer | |
Manufacturer Product Number | ANT-190751B93 |
Description | RF ANT, GPS/GLONASS (ACTIVE), U. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.609GHz GLONASS, GNSS, GPS Ceramic Patch RF Antenna 2.04dBi, 2.23dBi U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.609GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.23, 1.34 | |
Return Loss | -19.61dB, -16.73dB | |
Gain | 2.04dBi, 2.23dBi | |
Features | Cable - 150mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥48.75800 | ¥487.58 |
25 | ¥42.55320 | ¥1,063.83 |
80 | ¥36.49663 | ¥2,919.73 |
230 | ¥32.34983 | ¥7,440.46 |
440 | ¥31.13270 | ¥13,698.39 |