GGSFTP.50.7.A.08 | |
---|---|
DigiKey Part Number | 931-1601-ND |
Manufacturer | |
Manufacturer Product Number | GGSFTP.50.7.A.08 |
Description | GPS L1,L2 SINGLE FEED STACKED 50 |
Customer Reference | |
Detailed Description | 1.227GHz, 1.588GHz Galileo, GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.602GHz 2.6dBi, 4.6dBi Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.588GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.6dBi, 4.6dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.276" (7.00mm) | |
Applications | Galileo, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.02000 | ¥303.02 |
100 | ¥256.22880 | ¥25,622.88 |