YCGA001AA | |
---|---|
DigiKey Part Number | 2958-YCGA001AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGA001AA |
Description | PATCH, GNSS L1, PIN MNT, 10X10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5825GHz GNSS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.606GHz Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5825GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.18520 | ¥179.63 |
150 | ¥6.12013 | ¥918.02 |
300 | ¥5.74687 | ¥1,724.06 |
450 | ¥5.02842 | ¥2,262.79 |
1,050 | ¥4.92589 | ¥5,172.18 |