ATPG1590R1040A | |
---|---|
DigiKey Part Number | 3155-ATPG1590R1040A-ND |
Manufacturer | |
Manufacturer Product Number | ATPG1590R1040A |
Description | CERAMIC GNSS/GPS PATCH ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.592GHz, 1.609GHz GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz, 1.562GHz ~ 1.622GHz, 1.63GHz ~ 1.612GHz Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.592GHz, 1.609GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.562GHz ~ 1.622GHz, 1.63GHz ~ 1.612GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |