APARM1504-SG3 | |
---|---|
DigiKey Part Number | 535-14824-ND |
Manufacturer | |
Manufacturer Product Number | APARM1504-SG3 |
Description | RF ANT MULTIBAND GNSS CER PATCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.561GHz ~ 1.602GHz -3dBi, -4.5dBi, 0.8dBi Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APARM1504-SG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | -3dBi, -4.5dBi, 0.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.35400 | ¥423.54 |
100 | ¥34.69870 | ¥3,469.87 |
1,600 | ¥24.91219 | ¥39,859.50 |