YG0038AA

DigiKey Part Number
2958-YG0038AA-ND
Manufacturer
Manufacturer Product Number
YG0038AA
Description
PATCH, GNSS L1, PIN MNT, 13X13
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.582GHz GNSS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.606GHz Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.582GHz
Frequency Range
1.559GHz ~ 1.606GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
GNSS, GPS
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.15000¥12.15
10¥10.87800¥108.78
25¥10.26240¥256.56
80¥8.74350¥699.48
230¥8.20983¥1,888.26
500¥7.18358¥3,591.79
1,000¥5.95211¥5,952.11
2,500¥5.54162¥13,854.05
5,000¥5.33637¥26,681.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.