YPGS001AA | |
---|---|
DigiKey Part Number | 2958-YPGS001AA-ND |
Manufacturer | |
Manufacturer Product Number | YPGS001AA |
Description | GPS PCB CHIP ANTENNA, 7.0 X 5.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.58GHz GNSS Chip RF Antenna 1.56GHz ~ 1.61GHz Surface Mount |
EDA/CAD Models | YPGS001AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.56GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.05900 | ¥60.59 |
100 | ¥4.72060 | ¥472.06 |
1,000 | ¥3.07868 | ¥3,078.68 |
5,000 | ¥2.72976 | ¥13,648.80 |
10,000 | ¥2.62714 | ¥26,271.40 |