YXU00A0AA | |
---|---|
DigiKey Part Number | 2958-YXU00A0AACT-ND - Cut Tape (CT) 2958-YXU00A0AADKR-ND - Digi-Reel® 2958-YXU00A0AATR-ND |
Manufacturer | |
Manufacturer Product Number | YXU00A0AA |
Description | WIFI 2.4/5.8G PCB CHIP ANTENNA,8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 6.15GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.15GHz Surface Mount |
EDA/CAD Models | YXU00A0AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 6.15GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.15GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.27400 | ¥62.74 |
25 | ¥5.95080 | ¥148.77 |
100 | ¥4.88820 | ¥488.82 |
250 | ¥4.56956 | ¥1,142.39 |
500 | ¥4.03808 | ¥2,019.04 |
1,000 | ¥3.18796 | ¥3,187.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97542 | ¥7,438.55 |
5,000 | ¥2.82665 | ¥14,133.25 |
12,500 | ¥2.72039 | ¥34,004.88 |
25,000 | ¥2.63538 | ¥65,884.50 |