YC0017DA | |
---|---|
DigiKey Part Number | 2958-YC0017DATR-ND - Tape & Reel (TR) 2958-YC0017DACT-ND - Cut Tape (CT) 2958-YC0017DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0017DA |
Description | 4G SMD CHIP ANTENNA, 25 X 7 X 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.25GHz 2G, 3G, 4G Chip RF Antenna 698MHz ~ 3.8GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0017DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.25GHz | |
Frequency Range | 698MHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 2G, 3G, 4G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.40200 | ¥94.02 |
25 | ¥8.92640 | ¥223.16 |
100 | ¥7.33230 | ¥733.23 |
250 | ¥6.85404 | ¥1,713.51 |
500 | ¥6.05712 | ¥3,028.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.78193 | ¥7,651.09 |
3,200 | ¥4.46314 | ¥14,282.05 |
4,800 | ¥4.23998 | ¥20,351.90 |
11,200 | ¥4.08058 | ¥45,702.50 |