YCGS010AA | |
---|---|
DigiKey Part Number | 2958-YCGS010AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGS010AA |
Description | GNSS CHIP ANTENNA L1/L2/L5 1176. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.18GHz, 1.28GHz, 1.58GHz GNSS Chip RF Antenna Surface Mount |
EDA/CAD Models | YCGS010AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.18GHz, 1.28GHz, 1.58GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GNSS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.59500 | ¥135.95 |
25 | ¥12.82680 | ¥320.67 |
100 | ¥10.92890 | ¥1,092.89 |
250 | ¥10.26224 | ¥2,565.56 |
500 | ¥8.97956 | ¥4,489.78 |
1,000 | ¥7.44014 | ¥7,440.14 |
3,000 | ¥6.92702 | ¥20,781.06 |
6,000 | ¥6.67047 | ¥40,022.82 |