GD25LQ64ESIGR | |
---|---|
DigiKey Part Number | 1970-GD25LQ64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ64ESIGRCT-ND - Cut Tape (CT) 1970-GD25LQ64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.72000 | ¥97.20 |
25 | ¥9.45440 | ¥236.36 |
50 | ¥9.40520 | ¥470.26 |
100 | ¥8.40770 | ¥840.77 |
250 | ¥8.38288 | ¥2,095.72 |
500 | ¥8.25644 | ¥4,128.22 |
1,000 | ¥7.90588 | ¥7,905.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.61382 | ¥15,227.64 |
4,000 | ¥7.40937 | ¥29,637.48 |
6,000 | ¥7.36068 | ¥44,164.08 |
10,000 | ¥7.16595 | ¥71,659.50 |