GD25Q16ETIGR | |
---|---|
DigiKey Part Number | 1970-GD25Q16ETIGRTR-ND - Tape & Reel (TR) 1970-GD25Q16ETIGRCT-ND - Cut Tape (CT) 1970-GD25Q16ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q16ETIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.45440 | ¥136.36 |
50 | ¥5.42160 | ¥271.08 |
100 | ¥4.84850 | ¥484.85 |
250 | ¥4.80716 | ¥1,201.79 |
500 | ¥4.73606 | ¥2,368.03 |
1,000 | ¥4.56670 | ¥4,566.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29888 | ¥12,896.64 |
6,000 | ¥4.15950 | ¥24,957.00 |
15,000 | ¥4.02285 | ¥60,342.75 |