W25Q64JWSSIQ | |
---|---|
DigiKey Part Number | 256-W25Q64JWSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JWSSIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.52200 | ¥85.22 |
25 | ¥8.29200 | ¥207.30 |
90 | ¥7.37511 | ¥663.76 |
270 | ¥7.35356 | ¥1,985.46 |
540 | ¥7.24241 | ¥3,910.90 |
1,080 | ¥6.93500 | ¥7,489.80 |
5,040 | ¥6.45673 | ¥32,541.92 |