RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
960 In Stock | 1 : ¥25.61000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.575GHz ~ 1.606GHz | Ceramic Patch | 2 | 2 | -26.080dB, -26.781dB | 2.65dBi, 2.79dBi | - | Pin | - | Adhesive | 0.157" (4.00mm) | GLONASS, GPS | |||
443 In Stock | 1 : ¥14.29000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.6GHz | 1.577GHz ~ 1.583GHz | Ceramic Patch | 1 | 2 | -10dB | 2dBic | - | Solder | - | Surface Mount | 0.079" (2.00mm) | GPS | |||
960 In Stock | 1 : ¥13.22000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5845GHz | 1.559GHz ~ 1.61GHz | Ceramic Patch | 1 | - | 3dB | -2dBic | - | Pin | - | Adhesive | 0.157" (4.00mm) | GNSS | |||
120 In Stock | 1 : ¥82.26000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.561GHz ~ 1.589GHz | Ceramic Patch | 1 | 2 | - | -2.67dBic | Cable - 100mm, LNA, Filter | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.276" (7.00mm) | GPS | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.575GHz ~ 1.606GHz | Ceramic Patch | 2 | 2 | -17.801dB, -17.008dB | 1.89dBi, 2.59dBi | - | Solder | - | Surface Mount | 0.157" (4.00mm) | GLONASS, GPS | |||
0 In Stock | Active | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.58MHz | - | Ceramic Patch | 1 | 1.5 | - | 2dBic | - | Solder | - | Surface Mount | 0.157" (4.00mm) | GPS |