ANT1818B00AT1575S | |
---|---|
DigiKey Part Number | 311-1530-ND |
Manufacturer | |
Manufacturer Product Number | ANT1818B00AT1575S |
Description | RF ANT 1.6GHZ CER PATCH SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6GHz GPS Ceramic Patch RF Antenna 1.577GHz ~ 1.583GHz 2dBic Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.577GHz ~ 1.583GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.85700 | ¥128.57 |
60 | ¥12.12867 | ¥727.72 |
120 | ¥10.33342 | ¥1,240.01 |
240 | ¥9.70296 | ¥2,328.71 |
480 | ¥8.54144 | ¥4,099.89 |