MS190-10F | |
---|---|
DigiKey Part Number | 2333-MS190-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS190-10F |
Description | RF SHIELD 0.547"X0.748" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.547" (13.90mm) X 0.748" (19.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS190-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Width - Overall | 0.547" (13.90mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.89930 | ¥789.93 |
300 | ¥7.38417 | ¥2,215.25 |
500 | ¥6.52554 | ¥3,262.77 |
1,000 | ¥5.15174 | ¥5,151.74 |
2,400 | ¥4.80829 | ¥11,539.90 |
4,900 | ¥4.56788 | ¥22,382.61 |