BAS21VMFHTE-17 | |
---|---|
DigiKey Part Number | BAS21VMFHTE-17TR-ND - Tape & Reel (TR) BAS21VMFHTE-17CT-ND - Cut Tape (CT) BAS21VMFHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21VMFHTE-17 |
Description | DIODE GEN PURP 200V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21VMFHTE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66942 | ¥334.71 |
1,000 | ¥0.46517 | ¥465.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40316 | ¥1,209.48 |
6,000 | ¥0.37397 | ¥2,243.82 |
9,000 | ¥0.31012 | ¥2,791.08 |
30,000 | ¥0.30464 | ¥9,139.20 |
75,000 | ¥0.27363 | ¥20,522.25 |
150,000 | ¥0.23715 | ¥35,572.50 |