IRFH5300TR2PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,740
Unit Price: ¥17.98000
Datasheet

IRFH5300TR2PBF

DigiKey Part Number
IRFH5300TR2PBFCT-ND - Cut Tape (CT)
IRFH5300TR2PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5300TR2PBF
Description
MOSFET N-CH 30V 40A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 40A (Ta), 100A (Tc) Surface Mount PQFN (5x6) Single Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 15 V
FET Feature
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6) Single Die
Package / Case