IRFH5250DTR2PBF | |
---|---|
DigiKey Part Number | IRFH5250DTR2PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRFH5250DTR2PBF |
Description | MOSFET N-CH 25V 40A 8VQFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 40A (Ta), 100A (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 6115 pF @ 13 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |